Contactum Aspire White Plug Socket, Indoor Use
- RS Stock No.:
- 175-2850
- Mfr. Part No.:
- ASP2300
- Brand:
- Contactum
Bulk discount available
Subtotal (1 unit)*
£18.37
(exc. VAT)
£22.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £18.37 |
| 10 - 49 | £17.45 |
| 50 + | £16.59 |
*price indicative
- RS Stock No.:
- 175-2850
- Mfr. Part No.:
- ASP2300
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Colour | White | |
| Indoor or Outdoor Use | Indoor | |
| Mounting Style | Wall Mount | |
| Voltage Rating | 250 V | |
| Minimum Box Depth | 47mm | |
| International Protection Rating | IP2X | |
| Series | Aspire | |
| Fixing Standard | BS EN 61558 | |
| Colour Family | White | |
| Switch Style | Rocker | |
| Number of Modules | 1 | |
| Special Features | 13 Amp USB Sockets up to 4.8A Rating, Extensive Range Available Including Grid, Modern Sleek Profile, Twin Earth as Standard on 13 Amp Twin Sockets | |
| Faceplate Mounting Type | Screwed | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Colour White | ||
Indoor or Outdoor Use Indoor | ||
Mounting Style Wall Mount | ||
Voltage Rating 250 V | ||
Minimum Box Depth 47mm | ||
International Protection Rating IP2X | ||
Series Aspire | ||
Fixing Standard BS EN 61558 | ||
Colour Family White | ||
Switch Style Rocker | ||
Number of Modules 1 | ||
Special Features 13 Amp USB Sockets up to 4.8A Rating, Extensive Range Available Including Grid, Modern Sleek Profile, Twin Earth as Standard on 13 Amp Twin Sockets | ||
Faceplate Mounting Type Screwed | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- CN
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office.
Modern sleek profile
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
Shaver Socket 230/115V - Moulded, White
