MK Electric Silver 1 Gang Plug Socket, 2P+E Poles, 13A, Type G - British
- RS Stock No.:
- 169-1894
- Mfr. Part No.:
- K2458BSS
- Brand:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-1894
- Mfr. Part No.:
- K2458BSS
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Colour | Silver | |
| Switched | Yes | |
| Socket Type | Type G - British | |
| Mounting Style | Flush Mount | |
| Current Rating | 13A | |
| Material | Steel | |
| Minimum Box Depth | 25 mm, 35mm | |
| Overall Height | 86mm | |
| Overall Width | 86mm | |
| Number of Modules | 2 | |
| Number of Poles | 2P+E | |
| Fixing Standard | BS | |
| Switch Style | Rocker | |
| Faceplate Mounting Type | Flush | |
| Earth Terminal | Yes | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Colour Silver | ||
Switched Yes | ||
Socket Type Type G - British | ||
Mounting Style Flush Mount | ||
Current Rating 13A | ||
Material Steel | ||
Minimum Box Depth 25 mm, 35mm | ||
Overall Height 86mm | ||
Overall Width 86mm | ||
Number of Modules 2 | ||
Number of Poles 2P+E | ||
Fixing Standard BS | ||
Switch Style Rocker | ||
Faceplate Mounting Type Flush | ||
Earth Terminal Yes | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- GB
MK Electric White 1 Gang Plug Socket
The MK Electric white 1 gang plug socket works on 13A current source. It is made from brushed stainless steel, satin gold, brushed chrome and polished chrome material. This socket looks stylish and perfectly complements contemporary and classical interiors. It is a double pole switching socket. For high integrity protective connection, it provides double earth facility, fitted with two earth terminals.
Features and Benefits
• 3-pin child resistant shutter system
• Clear terminal marking for easy identification
• Stylish curved design
• Clear terminal marking for easy identification
• Stylish curved design
Applications
• Residential and commercial purposes
• To plug portable electrical appliances
• General purpose industrial use
• To plug USB and mobile chargers
• To plug portable electrical appliances
• General purpose industrial use
• To plug USB and mobile chargers
