MK Electric Silver 1 Gang Plug Socket, 2P+E Poles, 13A, Type G - British
- RS Stock No.:
- 169-1886
- Mfr. Part No.:
- 741BSS
- Brand:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-1886
- Mfr. Part No.:
- 741BSS
- Brand:
- MK Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Colour | Silver | |
| Switched | No | |
| Socket Type | Type G - British | |
| Mounting Style | Floor mount | |
| Current Rating | 13A | |
| Material | Steel | |
| Minimum Box Depth | 35mm | |
| Overall Height | 86mm | |
| Overall Width | 102mm | |
| Number of Poles | 2P+E | |
| Fixing Standard | BS | |
| Terminal Type | Screw Terminal | |
| Faceplate Mounting Type | Flush | |
| Earth Terminal | Yes | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Colour Silver | ||
Switched No | ||
Socket Type Type G - British | ||
Mounting Style Floor mount | ||
Current Rating 13A | ||
Material Steel | ||
Minimum Box Depth 35mm | ||
Overall Height 86mm | ||
Overall Width 102mm | ||
Number of Poles 2P+E | ||
Fixing Standard BS | ||
Terminal Type Screw Terminal | ||
Faceplate Mounting Type Flush | ||
Earth Terminal Yes | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- GB
MK Electric Silver 1 Gang Plug Socket
The MK Electric silver 1 gang plug socket works on 13A current source. It is made from brushed stainless steel, satin gold, brushed chrome and polished chrome material. It is a non-switch socket with a spring loaded hinged cover plate. This socket looks stylish and perfectly complements contemporary and classical interiors. It is a double pole switching socket. For high integrity protective connection, it provides double earth facility, fitted with two earth terminals. This socket is manufactured using food grade stainless steel.
Features and Benefits
• Raised rounded type socket profile
• Outboard switch position
• 3-pin child resistant shutter system
• Clear terminal marking for easy identification
• Stylish curved design
• Outboard switch position
• 3-pin child resistant shutter system
• Clear terminal marking for easy identification
• Stylish curved design
Applications
• Residential and commercial purpose
• To plug portable electrical appliances
• General purpose industrial use
• Used in commercial kitchens and corrosion-resistant applications
• To plug portable electrical appliances
• General purpose industrial use
• Used in commercial kitchens and corrosion-resistant applications
