Schneider Electric S920 White Plug Socket, 2P+E Poles, 16A, NF Type, Indoor Use

Subtotal (1 unit)*

£22.92

(exc. VAT)

£27.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.92

*price indicative

RS Stock No.:
655-755
Mfr. Part No.:
S920042
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Colour

White

Indoor or Outdoor Use

Indoor

Socket Type

NF Type

Mounting Style

Flush Mount

Current Rating

16A

Series

S920

Number of Poles

2P+E

RoHS Status: Exempt

COO (Country of Origin):
FR
plaque 1 poste blc

The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.

IK04 and IP41 protection
UV resistant
REACH and RoHS compliant

Related links