Phoenix Contact Grey Plug Socket, 6.3A

Subtotal (1 pack of 5 units)*

£100.06

(exc. VAT)

£120.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£100.06£20.012

*price indicative

RS Stock No.:
133-708
Mfr. Part No.:
804161
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Plug Socket

Colour

Grey

Mount Type

DIN Rail

Current Rating

6.3A

Voltage

125V

Material

Copper Zinc Alloy

IP Rating

IP20

Screwed/Screwless

Screwed

Overall Depth

75mm

Overall Height

75mm

Overall Width

45mm

Standards/Approvals

REACH SVHC, EU RoHS, EAC RoHS, UL 508, EAC, cULus, cUL, UL, CHINA RoHS

Terminal Type

Screw

Special Features

Integrated Fuse

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Socket is designed for use in the USA and other countries. It features a pin connector pattern type AB 15A, screw connection, and integrated fuse. With a voltage rating of 125 V AC and a current rating of 6.3 A, this socket is ideal for a variety of applications.

Screw connection for easy installation

Integrated fuse for added safety