Schneider Electric Gold Power Socket, 2 Poles, 16A

Discontinued
RS Stock No.:
125-460
Mfr. Part No.:
MTN2500-6051
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Colour

Gold

Mounting Style

Flush Mount

Current Rating

16A

Number of Poles

2

COO (Country of Origin):
DE
The Schneider Electric Socket-outlet is a premium quality 2P + E French socket outlet with screwless terminals, perfect for a sleek and elegant finish. It features a brushed gold colour tint, adding a touch of luxury to any space. With a rated current of 16A and an operational voltage of 250V, this socket outlet is designed for durability and high performance.

Flush mounting with screws and claws for easy installation
Screwless terminals for secure and reliable connections
Brushed gold colour tint for a stylish look
IP20 protection rating for indoor use
Compliant with EU RoHS Directive for environmental sustainability