- RS Stock No.:
- 736-1715
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 736-1715
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Global Plug - World Dual USB Travel Charger
World dual USB travel charger dual USB ports that enable two USB devices to be simultaneously charged. The sliding plug mechanism enables the world USB travel charger to be used in over 150 countries. The world USB travel charger is ideal for charging all USB devices such as mobile phones, tablet PC's, MP3 players, GPS, video player and PDA.
Sliding plug mechanism enabling use in 150 countries
Dual USB ports allow 2 devices to be charged simultaneously
Supports new Micro USB mobile phone technology and iDevices (cables not included)
Dual USB ports allow 2 devices to be charged simultaneously
Supports new Micro USB mobile phone technology and iDevices (cables not included)
Note
For Industrial Use Only, not in scope of Regulation 2009/125.
Specifications
Attribute | Value |
---|---|
Plug Type | Australia/China, European Plug, UK, US/Japan |
Output Voltage | 5V dc |
Input Voltage | 100 → 250V ac |
Output Current | 1.3A |
Maximum Temperature | +40°C |
Output Connector | USB |
Number of Outputs | 2 |
Efficiency | 80% |
Minimum Temperature | 0°C |
Length | 55mm |
Type | Switched Mode Power Supply |
Load Regulation | ±5% |
Energy Efficiency Level | V |
Depth | 55mm |
Width | 53mm |