Volkel M18 x 2.5 Ring Thread Gauge Ring Gauge, 2.5mm Pitch Diameter
- RS Stock No.:
- 177-0531
- Mfr. Part No.:
- 16345
- Brand:
- Volkel
Unavailable
RS will no longer stock this product.
Calibration Options:
Each
£117.06
(exc. VAT)
£140.47
(inc. VAT)
- RS Stock No.:
- 177-0531
- Mfr. Part No.:
- 16345
- Brand:
- Volkel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Volkel | |
| Plug/Ring | Ring | |
| Gauge Type | Ring Thread Gauge | |
| Go / No Go | No Go | |
| Thread Size | M18 x 2.5 | |
| Pitch Diameter | 2.5mm | |
| Tolerance | 6g | |
| Imperial or Metric | Metric | |
| Select all | ||
|---|---|---|
Brand Volkel | ||
Plug/Ring Ring | ||
Gauge Type Ring Thread Gauge | ||
Go / No Go No Go | ||
Thread Size M18 x 2.5 | ||
Pitch Diameter 2.5mm | ||
Tolerance 6g | ||
Imperial or Metric Metric | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Volkel No-Go Ring Gauge
The Volkel No-Go ring gauge M18x2.5 is calibrated at measurement laboratory using the IAC thread scanners. This No-Go thread gauge is marked in red. This thread No-Go ring gauge must not screw into the part by hand by more than two threads. The reference temperature for parts and gauge is 20°C. It is made from high-quality raw material. This gauge is mostly used as an inspection tool.
Features and Benefits
• Metric measurement system
• 6g tolerance
• High durability and reliability
• Compact size and rugged
• Easy to use
• Accurate
• 6g tolerance
• High durability and reliability
• Compact size and rugged
• Easy to use
• Accurate
Certifications
• ISO1502
• DIN13
• DIN13
Certifications
• ISO1502
• DIN13
• DIN13
