Micrel SM802124UMG, PLL Clock Synthesizer, 24-Pin QFN
- RS Stock No.:
- 759-5467
- Mfr. Part No.:
- SM802124UMG
- Brand:
- Micrel
Discontinued
- RS Stock No.:
- 759-5467
- Mfr. Part No.:
- SM802124UMG
- Brand:
- Micrel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Maximum Output Frequency | 125MHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Maximum Supply Current | 90 mA | |
| Dimensions | 4 x 4 x 0.83mm | |
| Maximum Input Frequency | 20MHz | |
| Height | 0.85mm | |
| Length | 4mm | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Maximum Output Frequency 125MHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 24 | ||
Maximum Supply Current 90 mA | ||
Dimensions 4 x 4 x 0.83mm | ||
Maximum Input Frequency 20MHz | ||
Height 0.85mm | ||
Length 4mm | ||
Maximum Operating Supply Voltage 3.3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
The Microchip SM802124 CMOS frequency synthesizer provides extremely low-noise clock signals. It operates on 2.5V to 3.3V voltage range. This synthesizer is based upon a unique patented RotaryWave architecture that provides very-low phase noise.
Generates one LVCMOS output at 125MHz
Typical phase jitter @125MHz is 80fs
Temperature range between -40°C and 85°C
24-pin 4mm x 4mm QFN package
Typical phase jitter @125MHz is 80fs
Temperature range between -40°C and 85°C
24-pin 4mm x 4mm QFN package
