Micrel SM802117UMG, PLL Clock Synthesizer, 24-Pin QFN

Discontinued
Packaging Options:
RS Stock No.:
759-5451
Mfr. Part No.:
SM802117UMG
Brand:
Micrel
Find similar products by selecting one or more attributes.
Select all

Brand

Micrel

Maximum Output Frequency

125MHz

Mounting Type

Surface Mount

Package Type

QFN

Maximum Supply Current

113 mA

Pin Count

24

Dimensions

4 x 4 x 0.85mm

Maximum Input Frequency

20MHz

Height

0.85mm

Length

4mm

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Width

4mm

The Microchip SM802117 CMOS frequency synthesizer provides extremely low-noise clock signals. It operates on 2.5V to 3.3V voltage range. This synthesizer is based upon a unique patented RotaryWave architecture that provides very-low phase noise.

Generate two LVPECL clock outputs at 125MHz
Generates one LVCMOS output at 25MHz
Typical phase jitter @125MHz is 115fs
Temperature range between -40°C and 85°C
24-pin 4mm x 4mm QFN package