CAMDENBOSS 100 x 600 x 1000mm Plinth for use with LOGIC 2 IT Cabinet
- RS Stock No.:
- 705-2023
- Mfr. Part No.:
- LA32315461
- Brand:
- CAMDENBOSS
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 705-2023
- Mfr. Part No.:
- LA32315461
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Type | Plinth | |
| For Use With | LOGIC 2 IT Cabinet | |
| Colour | Grey | |
| Material | Steel | |
| External Dimensions | 100 x 600 x 1000mm | |
| External Depth | 1000mm | |
| External Height | 100 mm | |
| External Width | 600 mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Type Plinth | ||
For Use With LOGIC 2 IT Cabinet | ||
Colour Grey | ||
Material Steel | ||
External Dimensions 100 x 600 x 1000mm | ||
External Depth 1000mm | ||
External Height 100 mm | ||
External Width 600 mm | ||
- COO (Country of Origin):
- ES
