APW Plinth for use with VERAK® S-MAX 19 in Stand Alone Cabinet
- RS Stock No.:
- 193-6709
- Mfr. Part No.:
- VT584-000222
- Brand:
- APW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-6709
- Mfr. Part No.:
- VT584-000222
- Brand:
- APW
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Type | Plinth | |
| For Use With | VERAK® S-MAX 19 in Stand Alone Cabinet | |
| Colour | Black | |
| External Depth | 600mm | |
| External Height | 100 mm | |
| External Width | 1200 mm | |
| Select all | ||
|---|---|---|
Brand APW | ||
Type Plinth | ||
For Use With VERAK® S-MAX 19 in Stand Alone Cabinet | ||
Colour Black | ||
External Depth 600mm | ||
External Height 100 mm | ||
External Width 1200 mm | ||
- COO (Country of Origin):
- IT
Plinths kit 100mm 600x1200
