Rittal 100mm Plinth for use with SE8 Floor Standing Enclosure
- RS Stock No.:
- 144-7966
- Mfr. Part No.:
- 8100000
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-7966
- Mfr. Part No.:
- 8100000
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Corner Profile | |
| For Use With | SE8 Floor Standing Enclosure | |
| Colour | Black | |
| Material | Plastic | |
| External Dimensions | 100mm | |
| External Height | 100 mm | |
| Series | Flex-Block | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Corner Profile | ||
For Use With SE8 Floor Standing Enclosure | ||
Colour Black | ||
Material Plastic | ||
External Dimensions 100mm | ||
External Height 100 mm | ||
Series Flex-Block | ||
- COO (Country of Origin):
- DE
Flex-Block Base/Plinth System
A freely combinable base/plinth system for virtually any application. The trim panels and corner pieces may be combined in variable heights.
Features and Benefits
Trim panels made from sheet steel
Corner pieces made from fibreglass-reinforced plastic, cover caps are ABS
Jet black, RAL 9005
Tool-free assembly
Corner pieces made from fibreglass-reinforced plastic, cover caps are ABS
Jet black, RAL 9005
Tool-free assembly
