Knipex Cobra® 3-Piece Water Pump Plier Set, 300 mm Overall

Subtotal (1 unit)*

£95.69

(exc. VAT)

£114.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.69

*price indicative

RS Stock No.:
815-6353
Distrelec Article No.:
110-83-865
Mfr. Part No.:
00 20 09 V02
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Plier Types in Set

Water Pump Pliers

VDE/1000V Approved

No

Number of Pieces

3

Material

Chrome Vanadium Electric Steel

ESD Safe

No

Height Safe

No

Non Sparking

No

Model Number

Cobra®

Overall Length

300 mm

Non Compliant

COO (Country of Origin):
DE

Cobra® 180mm, 250mm and 300mm Power Pliers Set


Power tool set with 3 different sizes of the legendary Knipex Cobra® power tool.
Adjustment on the workpiece at the touch of a button
Precise adjustment for perfect fit to different workpiece sizes and ergonomic handles
Self-locking on pipes and nuts: no slipping on the workpiece, less effort required
Specially hardened jaws with teeth on the inside, hardness approx. 61 HRC: secure Pliering due to high wear resistance
Interlocking hinge: high stability due to double guidance
Safe latching of the hinge pin: no accidental adjustment
Protective lug to prevent pinching
Grey, non-slip grips with plastic coating

Kit contents


Cobra® 180 mm pliers (87 01 180)
Cobra® 250 mm pliers (87 01 250)
Cobra® pliers 300 mm (87 01 300)

Features and benefits


Tools supplied in thermoformed packaging with transparent lid - Dimensions: (W x H x D): 170 x 370 x 40 mm

Standards

DIN ISO 8976

Related links