Knipex 2-Piece Plier Set, 240 mm Overall
- RS Stock No.:
- 705-5990
- Mfr. Part No.:
- 00 20 72 S2
- Brand:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 705-5990
- Mfr. Part No.:
- 00 20 72 S2
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Plier Types in Set | Plier Wrench, Water Pump Pliers | |
| VDE/1000V Approved | No | |
| Number of Pieces | 2 | |
| Material | Chrome Vanadium Electric Steel | |
| ESD Safe | No | |
| Height Safe | No | |
| Non Sparking | No | |
| Overall Length | 240 mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Plier Types in Set Plier Wrench, Water Pump Pliers | ||
VDE/1000V Approved No | ||
Number of Pieces 2 | ||
Material Chrome Vanadium Electric Steel | ||
ESD Safe No | ||
Height Safe No | ||
Non Sparking No | ||
Overall Length 240 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Mini-set of 2 pliers in belt pouch, Cobra® 125mm and Key Pliers 150mm
Knipex® Compact Pliers Set
Spanner Pliers 150mm - 86 03 150 (665-6233) & Cobra® Pointed Pliers 150mm (517-8530)
150mm - PVC coated - 27mm opening
All-in-one pliers and spanners
The perfect pocket-sized all-purpose spanner - The essential item in your tool kit.
Replaces an entire set of flat, metric and inch keys
No accidental dislocation of jaws or slipping of the hinge
For gripping, holding, pressing, bending and breaking tiles
Installation of surface finished components
Zero backlash jaw surface pressure prevents edge damage to sensitive components
Smooth gripping of all widths up to the stated maximum capacity due to parallel jaws
Quick adjustment by pushing a button directly on the workpiece
No unintentional shifting of the gripping jaws and no slipping of the joint
Replaces a complete set of spanners
Parallel jaws allow infinitely variable gripping
14 adjustment positions
Jaw action allows quick tightening and loosening of screwed connections due to ratchet principle
Leverage ratio greater than 10:1 for high gripping power
Cobra® Pointed Pliers 150 mm - 87 01 150 (517-8530)
150mm - Non-slip PVC coating - Opening 30mm - 11 positions
Adjustment on the workpiece by simply pressing the button
Precise adjustment for perfect fit to different workpiece sizes and ergonomic handles
Self-locking on tubes and nuts: no slipping on the workpiece, less effort required
Specially hardened jaws with teeth on the inside, hardness approx. 61 HRC: secure Pliering due to high wear resistance
Interlocking hinge: high stability due to double guidance
Safe latching of the hinge pin: no accidental adjustment
Protective lug to prevent pinching
Spanner Pliers 150mm - 86 03 150 (665-6233) & Cobra® Pointed Pliers 150mm (517-8530)
150mm - PVC coated - 27mm opening
All-in-one pliers and spanners
The perfect pocket-sized all-purpose spanner - The essential item in your tool kit.
Replaces an entire set of flat, metric and inch keys
No accidental dislocation of jaws or slipping of the hinge
For gripping, holding, pressing, bending and breaking tiles
Installation of surface finished components
Zero backlash jaw surface pressure prevents edge damage to sensitive components
Smooth gripping of all widths up to the stated maximum capacity due to parallel jaws
Quick adjustment by pushing a button directly on the workpiece
No unintentional shifting of the gripping jaws and no slipping of the joint
Replaces a complete set of spanners
Parallel jaws allow infinitely variable gripping
14 adjustment positions
Jaw action allows quick tightening and loosening of screwed connections due to ratchet principle
Leverage ratio greater than 10:1 for high gripping power
Cobra® Pointed Pliers 150 mm - 87 01 150 (517-8530)
150mm - Non-slip PVC coating - Opening 30mm - 11 positions
Adjustment on the workpiece by simply pressing the button
Precise adjustment for perfect fit to different workpiece sizes and ergonomic handles
Self-locking on tubes and nuts: no slipping on the workpiece, less effort required
Specially hardened jaws with teeth on the inside, hardness approx. 61 HRC: secure Pliering due to high wear resistance
Interlocking hinge: high stability due to double guidance
Safe latching of the hinge pin: no accidental adjustment
Protective lug to prevent pinching
Features and benefits
Supplied in a durable polyester case with adhesive closure and belt clip Dimensions (W x H x D): 75 x 180 x 55 mm
Standards
DIN ISO 8976
Related links
- Knipex 6-Piece Plier Set, 240 mm Overall
- Knipex 2-Piece Plier Set, 185 mm Overall
- Knipex 2-Piece Plier Set, 160 mm Overall
- Knipex 2-Piece Plier Set 153 mm Overall
- Knipex 2-Piece Plier Set 159 mm Overall
- Knipex 2-Piece Plier Set 109 mm Overall
- Knipex 2-Piece Plier Set Straight Tip, 319 mm Overall
- Knipex 3-Piece Plier Set, 175 mm Overall
