Ega-Master Pipe Wrench, 254 mm Overall, 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking

Subtotal (1 unit)*

£27.10

(exc. VAT)

£32.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.10

*price indicative

RS Stock No.:
178-0323
Mfr. Part No.:
61015
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Wrench

Wrench Type

Pipe Wrench

Jaw Capacity

25.4 mm

Overall Length

254mm

Non-Sparking

Yes

Handle Type

Metal

Finish

Phosphate

VDE/1000V Approved

Yes

Material

Special Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Ega-Master Pipe Wrench


The Ega-Master pipe wrench has a jaw capacity of 25.4mm and overall length of 254mm.

Features and Benefits


• Convenient hanging hole for easy storage

• Duplicate casting APC I-Beam handle with maximum strength and minimum weight

• Enlarged handle end helps to prevent slippage

• Extra-large self-cleaning threads

• Full floating forged hook jaw for fast ratcheting action

• Graduations on hook jaw show the approximate size of the opening for different pipe sizes

• Knurled adjustment nut for easy one-handed operation

• Large flange prevents the nut for being inadvertently rotated when a wrench is set down

• Precision milled, biased tooth design maximizes the gripping strength and tool life

• Replaceable, twice hardened alloy steel jaws.

• Riveted jaws

• Wide gripping surface for increased comfort

Applications


• Aerospace industry

• Automotive industry

• Mining industry

• Oil industry

Related links