Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-6995
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pieces | 5 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pieces 5 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
RS Pro 5 Piece VDE Plier Set
RS Pro 5 Piece VDE plier set, contains a series of the most popular used pliers.
What are pliers and how do they work?
Pliers are hand held tools designed to hold or cut objects. They rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during application which multiplies force through leverage.
What does VDE mean?
VDE is a standard to ensure hand tools are safe to use when working with electricity.
To bear the VDE certification mark, tools are put through rigorous testing to ensure quality, construction, safety and even ergonomics meet with protective requirements.
To bear the VDE certification mark, tools are put through rigorous testing to ensure quality, construction, safety and even ergonomics meet with protective requirements.
Features and Benefits
VDE approved
Made from chrome vanadium steel
2-Component safety handles, with slip guard, made from shock proof, inflammable and cadmium free plastic material
Approved for working with a voltage up to 1000 V
Made from chrome vanadium steel
2-Component safety handles, with slip guard, made from shock proof, inflammable and cadmium free plastic material
Approved for working with a voltage up to 1000 V
Set Contents
Combination Pliers
Wire Stripper
Snipe Nose Side Cutting Pliers
Bent Nose Pliers
Diagonal Cutter
Wire Stripper
Snipe Nose Side Cutting Pliers
Bent Nose Pliers
Diagonal Cutter
Application Information
RS Pro plier sets are used by Mechanics, Electricians and Network Engineers.
