Schneider Electric Safety PLC Expansion Module For Use With Modicon M221, Modicon M241, Modicon M251
- RS Stock No.:
- 806-7092
- Mfr. Part No.:
- TM3SAK6RG
- Brand:
- Schneider Electric
Discontinued
- RS Stock No.:
- 806-7092
- Mfr. Part No.:
- TM3SAK6RG
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| For Use With | Modicon M221, Modicon M241, Modicon M251 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
For Use With Modicon M221, Modicon M241, Modicon M251 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
Modicon TM3 - Functional Safety Modules
Functional safety modules for Modicon M221, M241 and M251 logic controllers
Modicon functional safety modules for control of
- emergency stops
- switches
- and more functionalities, depending from the type
Display block (6 LEDs, green and red) for the module channels and diagnostics
Symmetrical rail locking clip
TM3 bus connectors one on each side
Adjacent module locking latch
For plate or panel mounting, use the TMAM2 kit (stock-no. 806-7102)
- emergency stops
- switches
- and more functionalities, depending from the type
Display block (6 LEDs, green and red) for the module channels and diagnostics
Symmetrical rail locking clip
TM3 bus connectors one on each side
Adjacent module locking latch
For plate or panel mounting, use the TMAM2 kit (stock-no. 806-7102)
Schneider Electric Modicon TM3
The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.
