Omron PLC Expansion Module for Use with CS1 Series, Analogue
- RS Stock No.:
- 746-2979
- Mfr. Part No.:
- CS1WAD081V1
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 746-2979
- Mfr. Part No.:
- CS1WAD081V1
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Input Type | Analogue | |
| Number of Inputs | 8 | |
| For Use With | CS1 Series | |
| Priced to Clear | Yes | |
| Dimensions | 130 x 35 x 126 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Input Type Analogue | ||
Number of Inputs 8 | ||
For Use With CS1 Series | ||
Priced to Clear Yes | ||
Dimensions 130 x 35 x 126 mm | ||
- COO (Country of Origin):
- JP
CS1 Input Modules
Input modules for use with Omron's CS1 multi-application series of programmable logic controllers (PLC's).
Omron CS1
