ABB RSA Series Absolute Absolute Encoder, Solid Type, 10mm Shaft

Subtotal (1 unit)*

£759.43

(exc. VAT)

£911.32

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£759.43

*price indicative

RS Stock No.:
237-1444
Mfr. Part No.:
2TLA020070R3600 RSA 597
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Encoder Technology

Absolute

Series

RSA

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

24 V dc

COO (Country of Origin):
SE
The ABB Pluto safe absolute encoder RSA 597. It has a single turn and connector. It has a 10mm solid shaft.

Protocol Type : Pluto Safety Bus
Supply Voltage : 24 V DC

Related links