Omron Braking Resistor, 1.5 kW
- RS Stock No.:
- 215-7476
- Mfr. Part No.:
- ERF-150WJ401
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.53
(exc. VAT)
£30.64
(inc. VAT)
- RS Stock No.:
- 215-7476
- Mfr. Part No.:
- ERF-150WJ401
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 1.5 kW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 1.5 kW | ||
The Omron braking resistor is used for 400VAC drives.
Resistance 400 Ohm.

