Rockwell Automation 3 V Battery, 500 mAh x 138 mm

Subtotal (1 unit)*

£49.65

(exc. VAT)

£59.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship
  • Plus 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.65

*price indicative

RS Stock No.:
101-389
Mfr. Part No.:
1769-BA
Brand:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Product Type

Battery

Series

1769

Nominal Voltage

3V

Battery Capacity

500mAh

Weight

27g

Height

138mm

Standards/Approvals

C-UL-US, UKCA and CE

COO (Country of Origin):
JP
The Rockwell Automation CompactLogix 3V Battery Assembly battery assembly with 3V supply voltage.

Used for 1769 CompactLogix controller