Polyplumb PVC, ABS & MDPE Pipe, 2m long x 22mm OD
- RS Stock No.:
- 784-5481
- Mfr. Part No.:
- PB222BRS
- Brand:
- Polyplumb
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 784-5481
- Mfr. Part No.:
- PB222BRS
- Brand:
- Polyplumb
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyplumb | |
| Length | 2m | |
| Outer Diameter | 22mm | |
| Material | PBT | |
| Select all | ||
|---|---|---|
Brand Polyplumb | ||
Length 2m | ||
Outer Diameter 22mm | ||
Material PBT | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
