JG Speedfit Polyethylene Pipe, 2m long x 22mm OD

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£173.09

(exc. VAT)

£207.71

(inc. VAT)

RS Stock No.:
756-517
Mfr. Part No.:
22BPEX-20X2L
Brand:
JG Speedfit
Find similar products by selecting one or more attributes.
Select all

Brand

JG Speedfit

Length

2m

Outer Diameter

22mm

Material

PE

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Barrier Pipe - Speedfit


Cross-linked to polythene pipe tested to DIN 16892
Supplied in either 2 metre lengths in bundles of five or in 25 metre coils

Note

Pipe inserts are recommended for installations using plastic pipe (see this section)

Caution

DO NOT USE FOR: Gas, fuel oil or compressed air applications

Standards

BS EN ISO 9001: BS 7291 Parts 1 & 3 Class S

Approvals

Approved to WRC, BBA, PKM, PEM

Approvals

WRC; BBA; PKM; PEM

Standards

BS EN ISO 9001; BS 7291 Parts 1 & 3 Class S


SpeedFit Tube, Conduits & Tube Inserts


Pipe Suitability - Speedfit fittings can be used with: Copper pipe to BS2871 Part 1 / BSEN 1057: 1996, Speedfit cross linked polyethylene (PEX) Barrier Pipe to BS7291. Speedfit fittings cannot be used on stainless steel pipe.,Applications - Mains fed and indirect cold water systems, vented and unvented hot water systems and vented and sealed central heating systems.,Material - Polysulfone, Acetal