JG Speedfit Polyethylene Pipe, 2m long x 15mm OD
- RS Stock No.:
- 756-501
- Mfr. Part No.:
- 15BPEX-20X2L
- Brand:
- JG Speedfit
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£88.27
(exc. VAT)
£105.92
(inc. VAT)
- RS Stock No.:
- 756-501
- Mfr. Part No.:
- 15BPEX-20X2L
- Brand:
- JG Speedfit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JG Speedfit | |
| Length | 2m | |
| Outer Diameter | 15mm | |
| Material | PE | |
| Select all | ||
|---|---|---|
Brand JG Speedfit | ||
Length 2m | ||
Outer Diameter 15mm | ||
Material PE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Approvals
WRC; BBA; PKM; PEM
Standards
BS EN ISO 9001; BS 7291 Parts 1 & 3 Class S
