Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Plumbing & Pipeline
Pipes & Pipe Fittings
Plastic Pipe Fittings
Polyplumb 90° Knuckle Bend PVC Pipe Fitting, 40mm
RS Stock No.:
784-5677
Mfr. Part No.:
WF27RS
Brand:
Polyplumb
Image representative of range
View this category
Discontinued product
RS Stock No.:
784-5677
Mfr. Part No.:
WF27RS
Brand:
Polyplumb
Technical Reference
Legislation and Compliance
Product Details
Specifications
40mm Multi-fit Waste Pipe Bend 90 degree Data Sheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
Polyplumb Multi Fit Waste Pipe
Universal Application
Will connect to other manufactures waste systems
Quick and Easy to Install
Pack of 1
Multi Fit Waste Pipe - Polyplumb
Attribute
Value
Fitting Type
Knuckle Bend
Fitting Direction
90°
Thread Size
40mm