Polyplumb 90° Knuckle Bend PVC Pipe Fitting, 32mm
- RS Stock No.:
- 784-5655
- Mfr. Part No.:
- WF23RS
- Brand:
- Polyplumb
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 784-5655
- Mfr. Part No.:
- WF23RS
- Brand:
- Polyplumb
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyplumb | |
| Fitting Type | Knuckle Bend | |
| Fitting Direction | 90° | |
| Thread Size | 32mm | |
Select all | ||
|---|---|---|
Brand Polyplumb | ||
Fitting Type Knuckle Bend | ||
Fitting Direction 90° | ||
Thread Size 32mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Polyplumb Multi Fit Waste Pipe
Universal Application
Will connect to other manufactures waste systems
Quick and Easy to Install
Pack of 1
Will connect to other manufactures waste systems
Quick and Easy to Install
Pack of 1
Multi Fit Waste Pipe - Polyplumb
