Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 50mm
- RS Stock No.:
- 279-0525
- Mfr. Part No.:
- 721000110
- Brand:
- Georg Fischer
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.00
(exc. VAT)
£9.60
(inc. VAT)
- RS Stock No.:
- 279-0525
- Mfr. Part No.:
- 721000110
- Brand:
- Georg Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Fitting Type | Elbow | |
| Material | PVC-U | |
| Fitting Direction | 90° | |
| Length | 131mm | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Fitting Type Elbow | ||
Material PVC-U | ||
Fitting Direction 90° | ||
Length 131mm | ||
- COO (Country of Origin):
- CH
90° Bend
Bend 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Related links
- Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 20mm
- George Fischer 90° Elbow PVC & ABS Cement Fitting, 63mm
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 40mm
- Georg Fischer Plastic Pipe Fitting 20mm
- Georg Fischer Plastic Pipe Fitting 2in
- Georg Fischer Plastic Pipe Fitting 1in
- Georg Fischer Plastic Pipe Fitting 1 1/4in
- Georg Fischer Black Oxide Malleable Iron Fitting Male BSPT 1in to Female BSPP 1in

