Georg Fischer Flange
- RS Stock No.:
- 224-5902
- Mfr. Part No.:
- 729731108
- Brand:
- Georg Fischer
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.23
(exc. VAT)
£19.48
(inc. VAT)
- RS Stock No.:
- 224-5902
- Mfr. Part No.:
- 729731108
- Brand:
- Georg Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Material | ABS | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Material ABS | ||
PVC-U and ABS Flanges Full Face
Flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.
Manufactured with outside diameters to BS10 table D&E
Note
See item 1 in the line drawing (full face flange).
Dimensions apply to PVC-U and ABS.
Backing rings should be used in conjunction with a full face flange.
For pressure ratings over 2 bar, backing rings must be used.
Dimensions apply to PVC-U and ABS.
Backing rings should be used in conjunction with a full face flange.
For pressure ratings over 2 bar, backing rings must be used.

Related links
- Georg Fischer Plastic Pipe Fitting Full Face Flange, 1in
- Georg Fischer Plastic Pipe Fitting Backing Flange, 1in
- Georg Fischer Plastic Pipe Fitting Flange Adaptor, 3in
- Georg Fischer Plastic Pipe Fitting Flange Adaptor, 4in
- Georg Fischer Plastic Pipe Fitting Backing Flange, 1 1/2in
- Georg Fischer Plastic Pipe Fitting Full Face Flange, 1 1/2in
- Georg Fischer Plastic Pipe Fitting Blanking Flange, 2in
- Georg Fischer Plastic Pipe Fitting Blanking Flange, 1in

