Fischer Fixings Spring Toggle Fixings, 14mm fixing hole diameter
- RS Stock No.:
- 105-8526
- Mfr. Part No.:
- 199489
- Brand:
- Fischer Fixings
Discontinued
- RS Stock No.:
- 105-8526
- Mfr. Part No.:
- 199489
- Brand:
- Fischer Fixings
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Fixings | |
| Type | Spring Toggle Fixing | |
| Fixing Hole Diameter | 14mm | |
| Length | 80mm | |
| Thickness of Material Maximum | 25mm | |
| Select all | ||
|---|---|---|
Brand Fischer Fixings | ||
Type Spring Toggle Fixing | ||
Fixing Hole Diameter 14mm | ||
Length 80mm | ||
Thickness of Material Maximum 25mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Fischer Spring Toggle KT Fixings
The Fischer pre-assembled spring toggle KT fixings have been designed for you to use in hollow ceilings, chipboards, fibre boards and gypsum plasterboard. The spring force on the fixings expands the wings when you push them into any cavity.
Features and Benefits
Easy installation
Use when a previous fixing has failed and left an oversized hole
Expands by spring force into any cavity
Universal fixing
Use when a previous fixing has failed and left an oversized hole
Expands by spring force into any cavity
Universal fixing
Typical Applications
Use in plasterboard, fibre board and chipboard
Ideal for overhead applications such as ceilings
Ideal for overhead applications such as ceilings
Note
Measure the thickness of your wall before using to ensure that the correct size is used.
