Single-Sided Plain Copper Ink Resist Board Phenol-Sided Paper With 35μm Copper Thick, 150 x 200 x 1.6mm
- RS Stock No.:
- 680-9894
- Mfr. Part No.:
- NZ-P15K
- Brand:
- Sunhayato
Discontinued product
- RS Stock No.:
- 680-9894
- Mfr. Part No.:
- NZ-P15K
- Brand:
- Sunhayato
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Positive photosensitive boards & quick-positive photosensitive boards
Positive photosensitive boards
Photosensitising agent boasts superior resolution, allowing for easy creation of original boards from full-scale positive
Boards can be created in short times, ideal for test and low-volume manufacturing
Exposure Test Chart for Photosensitive Boards RS Product No.680-9935(maker product no. NZ-PT001)
Boards can be created in short times, ideal for test and low-volume manufacturing
Exposure Test Chart for Photosensitive Boards RS Product No.680-9935(maker product no. NZ-PT001)
Quick Positive Photosensitive Board (NZ-first maker product no.)
Pattern creation possible with short-term exposure / processing
Little change in exposure time due to temporal changes
Little change in exposure time due to temporal changes
Specifications
Attribute | Value |
---|---|
Base Material | Phenol-Sided Paper |
Number of Sides | 1 |
Dimensions | 150 x 200 x 1.6mm |
Copper Thickness | 35µm |
FR Material Grade | FR1 |
Length | 150mm |
Thickness | 1.6mm |
Width | 200mm |