RS PRO Plain Bearing, 34.97 mm Shaft Diameter, 44.06 mm OD
- RS Stock No.:
- 518-221
- Brand:
- RS PRO
Subtotal (1 unit)*
£19.03
(exc. VAT)
£22.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.03 |
*price indicative
- RS Stock No.:
- 518-221
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 34.97mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 44.06mm | |
| Material | Sintered Bronze | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 34.97mm | ||
Product Type Plain Bearing | ||
Outside Diameter 44.06mm | ||
Material Sintered Bronze | ||
Length 28mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 44.06 mm Outer Diameter
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. With a 44.06 mm outer diameter, it is Ideal for supporting shafts in various mechanical systems, providing smooth and low-friction operation.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and durability, ensuring long service life.
44.06 mm Outer Diameter: Suitable for accommodating a wide range of shaft sizes, enhancing versatility.
28 mm Length: Compact design allows for easy integration into tight spaces.
34.97 mm Shaft Diameter Compatibility: Ensures a precise fit for optimal performance.
Self-Lubricating: Reduces maintenance requirements and operational costs.
44.06 mm Outer Diameter: Suitable for accommodating a wide range of shaft sizes, enhancing versatility.
28 mm Length: Compact design allows for easy integration into tight spaces.
34.97 mm Shaft Diameter Compatibility: Ensures a precise fit for optimal performance.
Self-Lubricating: Reduces maintenance requirements and operational costs.
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key standards: Complies with relevant industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Bearing, 44 mm OD
- Igus GSM-4044-50 40 mm Bore Plain Bearing, 44 mm OD
- Igus P210SM-4044-50 40 mm Bore Plain Bearing, 44 mm OD
- Igus PSM-4044-25 40 mm Bore Plain Bearing, 44 mm OD
- Igus A350SM-4044-30 40 mm Bore Plain Bearing, 44 mm OD
- Igus PSM-4044-40 40 mm Bore Plain Bearing, 44 mm OD
- Igus PSM-4044-15 40 mm Bore Plain Bearing, 44 mm OD
- Igus PSM-4044-58 40 mm Bore Plain Bearing, 44 mm OD
