SKF SIKB 10 F/VZ019 10 Bore Plain Bearing
- RS Stock No.:
- 215-4674
- Mfr. Part No.:
- SIKB 10 F/VZ019
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-4674
- Mfr. Part No.:
- SIKB 10 F/VZ019
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 10 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 10 | ||
- COO (Country of Origin):
- DE
The SKF rod ends with a female thread have M 10x1.25 thread and 14 mm inner ring width.
Basic dynamic load rating C 9.8 kN
Basic static load rating C0 14.3 kN
Specific dynamic load factor K 50 N/mm
Material constant KM 530
