Subtotal (1 unit)*
£15.30
(exc. VAT)
£18.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.30 |
*price indicative
- RS Stock No.:
- 558-410
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore Size | 25mm | |
| Outside Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore Size 25mm | ||
Outside Diameter 32mm | ||
- COO (Country of Origin):
- US
The RS Pro Plain bearing is a self lubricating bearing made from a metal alloy with pores that channel lubricants between the bearing and the shaft. A standard Oilite bearing is impregnated with highly refined mineral oil to ISO VG (SAE 30), which has a high viscosity index and contains anti-oxidant, anti-rust, and defoamant additives. The lubricant used is shell tellus S2 MX68. This bearing operates effectively within a temperature range of -15°C to +75°C. The standard Oilite oil-retaining tin bronze material offers an excellent balance of strength, wear resistance, conformability, and durability, making it ideal for applications requiring long-lasting self-lubricating properties.
A wide range of lubricants are available to meet specific requirements within a temperature range of -60°C to 200°C
Standard Oilite oil retaining tin bronze is the generally specified material
It gives a good balance between strength, wear resistance, conformability, and durability in operation
Ideal in a wide variety of applications where self-lubricating properties are required over a long period of time
All dimensions and tolerances of our metric ranges conform to ISO 2795 1991
Standard Oilite oil retaining tin bronze is the generally specified material
It gives a good balance between strength, wear resistance, conformability, and durability in operation
Ideal in a wide variety of applications where self-lubricating properties are required over a long period of time
All dimensions and tolerances of our metric ranges conform to ISO 2795 1991
Related links
- RS PRO 25mm Bore Plain Bearing, 32mm O.D
- RS PRO 25mm Bore Plain Bearing, 30mm O.D
- RS PRO 25mm Bore Plain Bearing, 35mm O.D
- Igus MFM-2532-15 25mm Bore Plain Bearing, 32mm O.D
- Igus A180FM-2532-20 25mm Bore Plain Bearing, 32mm O.D
- Igus JSM-2532-35 25mm Bore Plain Bearing, 32mm O.D
- Igus MSM-2532-12 25mm Bore Plain Bearing, 32mm O.D
- Igus MSM-2532-35 25mm Bore Plain Bearing, 32mm O.D
