RS PRO Plain Bearing, 15 mm OD

Subtotal (1 bag of 4 units)*

£12.45

(exc. VAT)

£14.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.45£3.113

*price indicative

RS Stock No.:
528-958
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Outside Diameter

15mm

Material

Oil Retaining Tin Bronze

COO (Country of Origin):
US
The RS Pro Plain Bearing is made from metal alloys with pores that channel lubricants between the bearing and the shaft. It is impregnated with highly refined mineral oil to ISO VG (SAE 30), containing anti-oxidant, anti-rust, and defoamant additives. The lubricant used is Shell Tellus S2 MX68. It operates efficiently within a temperature range of -15°C to +75°C. The oil-retaining tin bronze material provides an excellent balance of strength, wear resistance, conformability, and durability, making it ideal for applications requiring long-term self-lubrication.

Impregnated with highly refined mineral oil to ISO VG (SAE 30) having a high viscosity index and containing anti-oxidant and defoamant additives

Wide range of lubricants are available to meet specific requirements within a temperature range of -60°C to 200°C

Gives a good balance between wear resistance and durability in operation

Ideal in a wide variety of applications where self-lubricating properties are required over a long period of time

All dimensions and tolerances of our metric ranges conform to ISO 2795:1991

Related links