Subtotal (1 bag of 3 units)*
£9.95
(exc. VAT)
£11.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.95 | £3.317 |
*price indicative
- RS Stock No.:
- 528-203
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore Size | 0.875in | |
| Outside Diameter | 1in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore Size 0.875in | ||
Outside Diameter 1in | ||
- COO (Country of Origin):
- US
The RS Pro Plain Bearing is made from metal alloys with pores that channel lubricants between the bearing and the shaft. It is impregnated with highly refined mineral oil to ISO VG (SAE 30), containing anti-oxidant, anti-rust, and defoamant additives. The lubricant used is Shell Tellus S2 MX68. It operates efficiently within a temperature range of -15°C to +75°C. The oil-retaining tin bronze material provides an excellent balance of strength, wear resistance, conformability, and durability, making it ideal for applications requiring long-term self-lubrication.
Impregnated with highly refined mineral oil to ISO VG (SAE 30) having a high viscosity index and containing anti-oxidant and defoamant additives
Wide range of lubricants are available to meet specific requirements within a temperature range of -60°C to 200°C
Gives a good balance between wear resistance and durability in operation
Ideal in a wide variety of applications where self-lubricating properties are required over a long period of time
Wide range of lubricants are available to meet specific requirements within a temperature range of -60°C to 200°C
Gives a good balance between wear resistance and durability in operation
Ideal in a wide variety of applications where self-lubricating properties are required over a long period of time
Related links
- RS PRO 0.875in Bore Plain Bearing, 1in O.D
- RS PRO 0.875in Bore Plain Bearing, 1.5in O.D
- RS PRO 0.875in Bore Plain Bearing, 1.875in O.D
- RS PRO 0.875in Bore Plain Bearing, 1.125in O.D
- RS PRO 0.75in Bore Plain Bearing, 1in O.D
- RS PRO 1in Bore Plain Bearing, 2in O.D
- RS PRO 1in Bore Plain Bearing, 1.125in O.D
- RS PRO 1in Bore Plain Bearing, 1.5in O.D
