NTN 22310EAW33 Cylindrical 50 mm ID Spherical Bearing, 110 mm OD

Subtotal (1 unit)*

£129.50

(exc. VAT)

£155.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.50

*price indicative

RS Stock No.:
454-711
Mfr. Part No.:
22310EAW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Bearing

Inside Diameter

50mm

Race Width

40mm

Bore Type

Cylindrical

Roller Material

Steel

Bearing Material

Steel

Number of Rows

2

Limiting Speed

6100rpm

Static Load Rating

232kN

Outside Diameter

110mm

Series

22310EAW33

Standards/Approvals

RoHS

Internal Clearance

CN

Dynamic Load Rating

250kN

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.

High load bearing

Steel 100Cr6 rolling element material

Related links