NTN 22222EAW33 Cylindrical 110 mm ID Spherical Bearing, 200 mm OD
- RS Stock No.:
- 454-706
- Mfr. Part No.:
- 22222EAW33
- Brand:
- NTN
Subtotal (1 unit)*
£356.48
(exc. VAT)
£427.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £356.48 |
*price indicative
- RS Stock No.:
- 454-706
- Mfr. Part No.:
- 22222EAW33
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 53mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 643kN | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Series | 22222EAW33 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 602kN | |
| Outside Diameter | 200mm | |
| Limiting Speed | 4100rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Bearing | ||
Inside Diameter 110mm | ||
Race Width 53mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 643kN | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Series 22222EAW33 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 602kN | ||
Outside Diameter 200mm | ||
Limiting Speed 4100rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
Related links
- NTN 22222EAKW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EAKW33 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EAW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMW33 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- SKF C 2222 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- SKF C 2222/C3 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAW33C3 110 mm ID Spherical Roller Bearing, 200 mm OD


