NTN 22213EAW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 453-636
- Mfr. Part No.:
- 22213EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
£113.45
(exc. VAT)
£136.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.45 |
*price indicative
- RS Stock No.:
- 453-636
- Mfr. Part No.:
- 22213EAW33C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65 mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Series | 22213 | |
| Static Load Rating | 224kN | |
| Number of Rows | 2 | |
| Outside Diameter | 120 mm | |
| Internal Clearance | C3 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6900rpm | |
| Dynamic Load Rating | 226kN | |
| Bearing Material | Steel | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65 mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Series 22213 | ||
Static Load Rating 224kN | ||
Number of Rows 2 | ||
Outside Diameter 120 mm | ||
Internal Clearance C3 | ||
Standards/Approvals RoHS | ||
Limiting Speed 6900rpm | ||
Dynamic Load Rating 226kN | ||
Bearing Material Steel | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
Related links
- NTN 22213EAKW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAW33 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAW33C4 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EMW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EMW33 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 10X22213EAW33EEL Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
