NTN 22212EAW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 453-632
- Mfr. Part No.:
- 22212EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
£96.46
(exc. VAT)
£115.75
(inc. VAT)
FREE delivery for orders over £50.00
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £96.46 |
*price indicative
- RS Stock No.:
- 453-632
- Mfr. Part No.:
- 22212EAW33C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60 mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 181kN | |
| Series | 22212 | |
| Dynamic Load Rating | 187kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 7500rpm | |
| Bearing Material | Steel | |
| Outside Diameter | 110 mm | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60 mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 181kN | ||
Series 22212 | ||
Dynamic Load Rating 187kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 7500rpm | ||
Bearing Material Steel | ||
Outside Diameter 110 mm | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
