NTN 22209EAKW33C3 Cylindrical 45 mm ID Spherical Bearing, 85 mm OD

Subtotal (1 unit)*

£75.11

(exc. VAT)

£90.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.11

*price indicative

RS Stock No.:
453-617
Mfr. Part No.:
22209EAKW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Bearing

Inside Diameter

45mm

Race Width

23mm

Bore Type

Cylindrical

Roller Material

Steel

Internal Clearance

C3

Number of Rows

2

Static Load Rating

113kN

Standards/Approvals

RoHS

Dynamic Load Rating

121kN

Outside Diameter

85mm

Series

22209EAKW33C3

Limiting Speed

9800rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.

High load bearing

Cylindrical bore

Pressed steel cage

Related links