NTN 22207EAKW33 Cylindrical 35 mm ID Spherical Bearing, 72 mm OD

Subtotal (1 unit)*

£65.06

(exc. VAT)

£78.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.06

*price indicative

RS Stock No.:
453-607
Mfr. Part No.:
22207EAKW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Bearing

Inside Diameter

35mm

Race Width

23mm

Bore Type

Cylindrical

Roller Material

Steel

Standards/Approvals

RoHS

Series

22207EAKW33

Limiting Speed

12000rpm

Number of Rows

2

Static Load Rating

92kN

Internal Clearance

CN

Outside Diameter

72mm

Dynamic Load Rating

100kN

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.

High load bearing

Cylindrical bore

Pressed steel cage

Related links