Flush design suitable to fit all types of window/door frames or any other type of surface that requires protection. Microprocessor-controlled glass break patern analysis detection to prevent false alarms. A compact seismic detector capable of differentiating between natural vibrations and those which would occur from an attempted illegal entry. Suitable for use in a large variety of applications from small domestic to large commercial installations.
Able to detect attempted break-in before entry to the premises Unique Bi-Coloured LED indication of minor or gross attack Full anti-tamper protection Electronics module protected from moisture High immunity to low frequency false alarms High immunity to radio interference Compatible with all makes of control panels Latching LEDs
The housing is raised slightly to prevent condensation entering the unit and each circuit board is individually coated with a moisture proof coating.
Standards
Grade 3 EN50131-1 PD6662 Environmental Class 2
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.