Eurosec V40 dual element PIR detector
Discontinued product
- RS Stock No.:
- 493-0933
- Mfr. Part No.:
- RK415PR
- Brand:
- Gardtec
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
Gardtec Eurosec V40 PIRs
Standards
Attribute | Value |
Detector Type | PIR Motion Detector |
Sensor Radius | 12m |
Depth | 42 mm |
Width | 60mm |
Height | 105 mm |
Series | Eurosec |
Tamper Resistant | Yes |