LEDVANCE Infrared PIR PIR Sensor

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-6533
Mfr. Part No.:
4058075244832
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Detector Type

Infrared PIR

Depth

76 mm

COO (Country of Origin):
CN
The LEDVANCE stand-alone motion and light sensors designed for wall mounting offer a 360° detection range, ensuring comprehensive coverage. With a focus on optimized energy savings, these sensors are ideal for outdoor use, as well as corridors, entrance areas, garages, basements, arcade passages, and various other locations. They provide efficient motion detection and light control, contributing to enhanced safety and convenience in diverse settings.

3 operating modes selectable (light continuous on, switch-on by movement or dusk)
Zero crossing circuit optimized for LED luminaire operation
Type of protection IP55
Protection class II

Related links