Timeguard PIR Motion Detector Motion Detector, 12m Sensor Range
- RS Stock No.:
- 275-4717
- Mfr. Part No.:
- LEDPROSLB
- Brand:
- Timeguard
Subtotal (1 unit)*
£29.61
(exc. VAT)
£35.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 36 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.61 |
*price indicative
- RS Stock No.:
- 275-4717
- Mfr. Part No.:
- LEDPROSLB
- Brand:
- Timeguard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Detector Type | PIR Motion Detector | |
| Sensor Radius | 12m | |
| Diameter | 78mm | |
| Depth | 108 mm | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Detector Type PIR Motion Detector | ||
Sensor Radius 12m | ||
Diameter 78mm | ||
Depth 108 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Theben / Timeguard dedicated PIR detector for LEDPRO floodlight fits all timeguard LEDPRO floodlights that it just need to replaces the terminal cover and plugs in to the LEDPRO floodlight.
Installer friendly captive terminal cover screws
Tilt and rotate adjustable head for accurate reliable detection
Photocell sensor and manual override function complete with masking kit
Tilt and rotate adjustable head for accurate reliable detection
Photocell sensor and manual override function complete with masking kit
Related links
- Timeguard PIR Motion Detector Motion Detector, 12m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 12m Sensor Range
- Timeguard Presence Detector Motion Detector, 12m Sensor Range
- ABUS Motion Detector Motion Detector, 12m Sensor Range
- Hager Motion Detector PIR Sensor, 12m Sensor Range
- Legrand Motion Detector PIR Sensor, 0 - 360° - 12m Sensor Range
- Yale PIR Motion Detector Motion Detector, 200m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 16m Sensor Range
