RS PRO Yellow Vinyl Pipe Marking Tape, Dim. W 50mm x L 33m
- RS Stock No.:
- 866-355
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-355
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Yellow | |
| Width | 50mm | |
| Material | Vinyl | |
| Length | 33m | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +70 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Yellow | ||
Width 50mm | ||
Material Vinyl | ||
Length 33m | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +70 °C | ||
- COO (Country of Origin):
- GB
