RS PRO Nitrile Rubber Pipe Insulation 3mm x 15m
- RS Stock No.:
- 360-3731
- Mfr. Part No.:
- CO-TAPE
- Brand:
- Armacell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£22.55
(exc. VAT)
£27.06
(inc. VAT)
- RS Stock No.:
- 360-3731
- Mfr. Part No.:
- CO-TAPE
- Brand:
- Armacell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Armacell | |
| Length | 15m | |
| Material | Nitrile Rubber | |
| Wall Thickness | 3mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Armacell | ||
Length 15m | ||
Material Nitrile Rubber | ||
Wall Thickness 3mm | ||
Colour Black | ||
RoHS Status: Not Applicable
Black Jointing Tape
Self adhesive insulation tape.
Especially suitable for insulating short pipe runs, valves, tee joints and areas with difficult access.
Temperature range from -40°C to +85°C.
When used with Class 0 product allows the tube and tape together to be Class 0 rated.
Tape width: 50 mm
Especially suitable for insulating short pipe runs, valves, tee joints and areas with difficult access.
Temperature range from -40°C to +85°C.
When used with Class 0 product allows the tube and tape together to be Class 0 rated.
Tape width: 50 mm
Standards
BS EN ISO 9002: 1994; BS 874 Part 2 1986; BS 4370 Part 2 1973; BS 476 Part 7 :1987; BS 476 Part 6 :1989