Sharkbite, 22mm
- RS Stock No.:
- 840-6197
- Mfr. Part No.:
- SB3022
- Brand:
- Sharkbite
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-6197
- Mfr. Part No.:
- SB3022
- Brand:
- Sharkbite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharkbite | |
| Compatible Pipe Size | 22mm | |
| Select all | ||
|---|---|---|
Brand Sharkbite | ||
Compatible Pipe Size 22mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
SharkBite Disconnecting Tongs
The SharkBite® metal disconnecting tongs can be used to separate fittings of 10mm to 28mm. The tongs can be easily positioned over the end of the fitting and pipe, and by squeezing the tongs together the disconnecting ring is depressed and the pipe can be removed.
SharkBite Push-fit Accessories
"SharkBite®, a versatile range of push-fit fittings that are secure, watertight and easy to fit. Originally launched in Australia in 1998 these fittings have seen a massive increase in popularity both in the UK and America and are steadily becoming a popular brand of push-fit fittings in the rest of the world.
Capable of joining copper, PEX, Polybutylene and carbon steel pipework, all fittings are secure, reliable and re-usable and demonstrate easy installation every time.
The fittings are available in 7 popular sizes from 10mm to 54mm, manufactured from ultra low lead DZR brass and pressure rated to 10 bar at 120°C."
Capable of joining copper, PEX, Polybutylene and carbon steel pipework, all fittings are secure, reliable and re-usable and demonstrate easy installation every time.
The fittings are available in 7 popular sizes from 10mm to 54mm, manufactured from ultra low lead DZR brass and pressure rated to 10 bar at 120°C."
