Marley Extrusions PVC-U White Pipe Clip 44mm x
- RS Stock No.:
- 389-0323
- Mfr. Part No.:
- OC21RS
- Brand:
- Marley Extrusions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 389-0323
- Mfr. Part No.:
- OC21RS
- Brand:
- Marley Extrusions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marley Extrusions | |
| Pipe Diameter | 21.5mm | |
| Material | PVC-U | |
| Width | 44mm | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Marley Extrusions | ||
Pipe Diameter 21.5mm | ||
Material PVC-U | ||
Width 44mm | ||
Colour White | ||
RoHS Status: Not Applicable
Solvent Weld Fittings & Pipe - Marley
21.5mm white PVC-U vent overflow pipe and fittings to BS 6700: 1987 and the WRc bylaw guideSystem is joined using Marley solvent cement conforming to BS 6209: 1982
